Part Details for NP276-25626-X by Yamaichi Electronics Co Ltd
Overview of NP276-25626-X by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NP276-25626-X
NP276-25626-X CAD Models
NP276-25626-X Part Data Attributes
|
NP276-25626-X
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP276-25626-X
Yamaichi Electronics Co Ltd
IC Socket, BGA256, 256 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | BGA256 | |
Housing Material | POLYETHERIMIDE | |
Number of Contacts | 256 |