NP180N055TUK-E1-AY
Renesas Electronics Corporation
Description: Nch Single Power MOSFET 55V 180A 1.4mohm MP-25ZT/7pin TO-263 Automotive, MP-25ZT, /Embossed Tape

Overview of NP180N055TUK-E1-AY by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
NP180N055TUK-E1-AY Renesas Electronics Corporation Nch Single Power MOSFET 55V 180A 1.4mohm MP-25ZT/7pin TO-263 Automotive

Price & Stock for NP180N055TUK-E1-AY by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-NP180N055TUK-E1-AYCT-ND
DigiKey MOSFET N-CH 55V 180A TO263-7 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2182
In Stock
  • 1 $4.9800
  • 10 $3.4810
  • 100 $2.5889
  • 800 $2.2713
$2.2713 / $4.9800 Buy Now
DISTI # NP180N055TUK-E1-AY
Avnet Americas Trans MOSFET N-CH 55V ?180A 7-Pin TO-263 Embossed T/R - Tape and Reel (Alt: NP180N055TUK-E1-AY) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $2.4230
$2.4230 Buy Now
DISTI # 968-NP180N055TUKE1AY
Mouser Electronics MOSFETs MOSFET RoHS: Compliant 0
  • 800 $2.4700
  • 2,400 $2.3600
$2.3600 / $2.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks Container: Reel 0
Reel
  • 800 $2.8000
$2.8000 Buy Now
Quest Components POWER FIELD-EFFECT TRANSISTOR, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET 411
  • 1 $4.6620
  • 81 $2.8749
  • 349 $2.5641
$2.5641 / $4.6620 Buy Now
DISTI # NP180N055TUK-E1-AY
Avnet Silica (Alt: NP180N055TUK-E1-AY) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for NP180N055TUK-E1-AY by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NP180N055TUK-E1-AY by Renesas Electronics Corporation

NP180N055TUK-E1-AY
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
MP-25ZT
Package Description
,
Pin Count
7
Manufacturer Package Code
PRSS0008DB
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Configuration
SINGLE
Drain Current-Max (ID)
180 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Number of Elements
1
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
348 W
Surface Mount
YES
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. NP180N055TUK-E1-AY
    Renesas Electronics Corporation
    Nch Single Power MOSFET 55V 180A 1.4mohm MP-25ZT/7pin TO-263 Automotive, MP-25ZT, /Embossed Tape
    VS

Related Parts for NP180N055TUK-E1-AY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NP180N055TUK-E1-AY by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NP180N055TUK-E1-AY by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of NP180N055TUK-E1-AY would you like to use for your alert(s)?
  • Please alert me when NP180N055TUK-E1-AY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NP180N055TUK-E1-AY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NP180N055TUK-E1-AY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NP180N055TUK-E1-AY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NP180N055TUK-E1-AY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NP180N055TUK-E1-AY by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: