Part Details for NP12-6FR by EnerSys
Overview of NP12-6FR by EnerSys
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP120N04NUK-S18-AY | Renesas Electronics Corporation | 40 V – 120 A – N-channel Power MOS FET |
Part Details for NP12-6FR
NP12-6FR CAD Models
NP12-6FR Part Data Attributes
|
NP12-6FR
EnerSys
Buy Now
Datasheet
|
Compare Parts:
NP12-6FR
EnerSys
Secondary Battery, Lead Calcium Alloy, 6V, 12Ah, 250mA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENERSYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Approvals | IEC; UL | |
Battery Chemistry | LEAD CALCIUM ALLOY | |
Battery Type | SECONDARY | |
Capacity | 12 Ah | |
Height | 101 mm | |
Length | 151 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -15 °C | |
Standard Charge Current | 250 mA | |
Terminal Type | F2/ TAB | |
Voltage | 6 V | |
Weight | 1920 g | |
Width | 50 mm |