Part Details for NP1.2-6 by EnerSys
Overview of NP1.2-6 by EnerSys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP1.2-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F7560
|
Newark | Lead Acid Battery, 6V, 1.2Ah, Battery Voltage:6V, Battery Technology:Lead Acid, Battery Capacity:1.2Ah, Battery Size Code:-, Battery Terminals:Quick Connect, Pack Quantity:1, Weight:0.31Kg, Battery Iec Code:-, Battery Neda Code:- Rohs Compliant: Na |Enersys NP1.2-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$19.6400 / $22.8300 | Buy Now |
|
Onlinecomponents.com | Lead Acid Battery Rectangular 6V 1.2Ah Rechargeable RoHS: Compliant | 0 |
|
$24.5000 / $26.0200 | Buy Now |
DISTI #
000000000007169160
|
Sager | Sealed Lead Acid Battery Min Qty: 1 | 0 |
|
$10.5600 / $13.9700 | Buy Now |
Part Details for NP1.2-6
NP1.2-6 CAD Models
NP1.2-6 Part Data Attributes
|
NP1.2-6
EnerSys
Buy Now
Datasheet
|
Compare Parts:
NP1.2-6
EnerSys
Secondary Battery, Lead Calcium Alloy, 6V, 1.2Ah, 250mA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENERSYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Approvals | IEC; UL | |
Battery Chemistry | LEAD CALCIUM ALLOY | |
Battery Type | SECONDARY | |
Capacity | 1.2 Ah | |
Height | 56 mm | |
Length | 97 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -15 °C | |
Standard Charge Current | 250 mA | |
Terminal Type | TAB | |
Voltage | 6 V | |
Weight | 300 g | |
Width | 25 mm |