Part Details for NP01210822J1HNR by Cinetech Industrial Co Ltd
Overview of NP01210822J1HNR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NP01210822J1HNR
NP01210822J1HNR CAD Models
NP01210822J1HNR Part Data Attributes
|
NP01210822J1HNR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP01210822J1HNR
Cinetech Industrial Co Ltd
CAP,CERAMIC,8.2NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 3.2 mm | |
Manufacturer Series | 1210(JTOL) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 1210 ( J TOL ) | |
Size Code | 1210 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.5 mm |
Alternate Parts for NP01210822J1HNR
This table gives cross-reference parts and alternative options found for NP01210822J1HNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP01210822J1HNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1209NPO822J2P2R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | NP01210822J1HNR vs HR1209NPO822J2P2R |
HR1209NPO822J2P6R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | NP01210822J1HNR vs HR1209NPO822J2P6R |
500S41N822JV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Johanson Dielectrics Inc | NP01210822J1HNR vs 500S41N822JV6 |
1209NPO822J2H6R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | NP01210822J1HNR vs 1209NPO822J2H6R |
1209NPO822J2H2R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | NP01210822J1HNR vs 1209NPO822J2H2R |
1209NPO822J2NG1R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | NP01210822J1HNR vs 1209NPO822J2NG1R |
1209NPO822J2NGA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | NP01210822J1HNR vs 1209NPO822J2NGA |
1209NPO822J2NG6 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | NP01210822J1HNR vs 1209NPO822J2NG6 |
1209NPO822J2P1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | NP01210822J1HNR vs 1209NPO822J2P1 |
HR1209NPO822J2H3R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | NP01210822J1HNR vs HR1209NPO822J2H3R |