Part Details for NP01206331J1HPR by Cinetech Industrial Co Ltd
Overview of NP01206331J1HPR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NP01206331J1HPR
NP01206331J1HPR CAD Models
NP01206331J1HPR Part Data Attributes
|
NP01206331J1HPR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP01206331J1HPR
Cinetech Industrial Co Ltd
CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 3.2 mm | |
Manufacturer Series | 1206(G,JTOL) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 1206 ( G, J TOL ) | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for NP01206331J1HPR
This table gives cross-reference parts and alternative options found for NP01206331J1HPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP01206331J1HPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206NPO331JW2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206, | American Technical Ceramics Corp | NP01206331J1HPR vs 1206NPO331JW2SR |
COG1206331J1HSR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206, | Cinetech Industrial Co Ltd | NP01206331J1HPR vs COG1206331J1HSR |
1206NP0331JW2SR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | NP01206331J1HPR vs 1206NP0331JW2SR |
COG1206331J1HPR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206, | Cinetech Industrial Co Ltd | NP01206331J1HPR vs COG1206331J1HPR |
COG1206331J1HRB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206, | Cinetech Industrial Co Ltd | NP01206331J1HPR vs COG1206331J1HRB |
1206NPO331JW2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206, | American Technical Ceramics Corp | NP01206331J1HPR vs 1206NPO331JW2AR |
NP01206331J1HSB | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | NP01206331J1HPR vs NP01206331J1HSB |
COG1206331J1HRR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206, | Cinetech Industrial Co Ltd | NP01206331J1HPR vs COG1206331J1HRR |
1206NPO331JC2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206, | American Technical Ceramics Corp | NP01206331J1HPR vs 1206NPO331JC2SR |
1206NPO331JT2SR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | NP01206331J1HPR vs 1206NPO331JT2SR |