Part Details for NP01206122F1HSB by Cinetech Industrial Co Ltd
Overview of NP01206122F1HSB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for NP01206122F1HSB
NP01206122F1HSB CAD Models
NP01206122F1HSB Part Data Attributes
|
NP01206122F1HSB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP01206122F1HSB
Cinetech Industrial Co Ltd
CAP,CERAMIC,1.2NF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 3.2 mm | |
Manufacturer Series | 1206(FTOL) | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 1206 ( F TOL ) | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for NP01206122F1HSB
This table gives cross-reference parts and alternative options found for NP01206122F1HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP01206122F1HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG1206NPO122FS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 1206, | Quantic UTC | NP01206122F1HSB vs CG1206NPO122FS |
COG1206122F1HPR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 1206, | Cinetech Industrial Co Ltd | NP01206122F1HSB vs COG1206122F1HPR |
NP01206122F1HPR | CAP,CERAMIC,1.2NF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | NP01206122F1HSB vs NP01206122F1HPR |
1206CG122F500T | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 1206, | PRO-AN Electronic Co Ltd | NP01206122F1HSB vs 1206CG122F500T |
COG1206122F1HSB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 1206, | Cinetech Industrial Co Ltd | NP01206122F1HSB vs COG1206122F1HSB |
COG1206122F1HNB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 1206, | Cinetech Industrial Co Ltd | NP01206122F1HSB vs COG1206122F1HNB |
CG1206NPO122FST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 1206, | Quantic UTC | NP01206122F1HSB vs CG1206NPO122FST |
1206CG122F500B | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 1206, | PRO-AN Electronic Co Ltd | NP01206122F1HSB vs 1206CG122F500B |
COG1206122F1HNR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 1206, | Cinetech Industrial Co Ltd | NP01206122F1HSB vs COG1206122F1HNR |
COG1206122F1HRB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 1206, | Cinetech Industrial Co Ltd | NP01206122F1HSB vs COG1206122F1HRB |