Part Details for NP00805121F1HPB by Cinetech Industrial Co Ltd
Overview of NP00805121F1HPB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for NP00805121F1HPB
NP00805121F1HPB CAD Models
NP00805121F1HPB Part Data Attributes
|
NP00805121F1HPB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP00805121F1HPB
Cinetech Industrial Co Ltd
CAP,CERAMIC,120PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | 0805(FTOL) | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0805 ( F TOL ) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
Alternate Parts for NP00805121F1HPB
This table gives cross-reference parts and alternative options found for NP00805121F1HPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP00805121F1HPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COG0805121F1HPB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Cinetech Industrial Co Ltd | NP00805121F1HPB vs COG0805121F1HPB |
COG0805121F1HSB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Cinetech Industrial Co Ltd | NP00805121F1HPB vs COG0805121F1HSB |
NP00805121F1HRR | CAP,CERAMIC,120PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | NP00805121F1HPB vs NP00805121F1HRR |
NP00805121F1HRB | CAP,CERAMIC,120PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | NP00805121F1HPB vs NP00805121F1HRB |
NP00805121F1HNR | CAP,CERAMIC,120PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | NP00805121F1HPB vs NP00805121F1HNR |
NP00805121F1HNB | CAP,CERAMIC,120PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | NP00805121F1HPB vs NP00805121F1HNB |
COG0805121F1HRB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Cinetech Industrial Co Ltd | NP00805121F1HPB vs COG0805121F1HRB |
COG0805121F1HPR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Cinetech Industrial Co Ltd | NP00805121F1HPB vs COG0805121F1HPR |
COG0805121F1HRR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | Cinetech Industrial Co Ltd | NP00805121F1HPB vs COG0805121F1HRR |
NMC-L0805NPO121F50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0805, | NIC Components Corp | NP00805121F1HPB vs NMC-L0805NPO121F50TRP |