Part Details for NP00603391K1ENB by Cinetech Industrial Co Ltd
Overview of NP00603391K1ENB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for NP00603391K1ENB
NP00603391K1ENB CAD Models
NP00603391K1ENB Part Data Attributes
|
NP00603391K1ENB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP00603391K1ENB
Cinetech Industrial Co Ltd
CAP,CERAMIC,390PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | 0603(KTOL) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603 ( K TOL ) | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for NP00603391K1ENB
This table gives cross-reference parts and alternative options found for NP00603391K1ENB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP00603391K1ENB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COG0603391K1ENR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0603, | Cinetech Industrial Co Ltd | NP00603391K1ENB vs COG0603391K1ENR |
SCM10C391KBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0603, | Surge Components Inc | NP00603391K1ENB vs SCM10C391KBND |
0603G391K500GT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0603, | Capax Technologies Inc | NP00603391K1ENB vs 0603G391K500GT-C |
SCM10C391KBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0603, | Surge Components Inc | NP00603391K1ENB vs SCM10C391KBNC |
NP00603391K1ENR | CAP,CERAMIC,390PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | NP00603391K1ENB vs NP00603391K1ENR |
ECUZ1H391KCV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0603, | Panasonic Electronic Components | NP00603391K1ENB vs ECUZ1H391KCV |
COG0603391K1EPB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0603, | Cinetech Industrial Co Ltd | NP00603391K1ENB vs COG0603391K1EPB |
0603G391K500ST-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0603, | Capax Technologies Inc | NP00603391K1ENB vs 0603G391K500ST-A |
NP00603391K1ESB | CAP,CERAMIC,390PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | NP00603391K1ENB vs NP00603391K1ESB |
NP00603391K1ERR | CAP,CERAMIC,390PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | NP00603391K1ENB vs NP00603391K1ERR |