Part Details for NP00603331F1HSR by Cinetech Industrial Co Ltd
Overview of NP00603331F1HSR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for NP00603331F1HSR
NP00603331F1HSR CAD Models
NP00603331F1HSR Part Data Attributes
|
NP00603331F1HSR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP00603331F1HSR
Cinetech Industrial Co Ltd
CAP,CERAMIC,330PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | 0603(FTOL) | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603 ( F TOL ) | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for NP00603331F1HSR
This table gives cross-reference parts and alternative options found for NP00603331F1HSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP00603331F1HSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COG0603331F1HPR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Cinetech Industrial Co Ltd | NP00603331F1HSR vs COG0603331F1HPR |
COG0603331F1HRB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Cinetech Industrial Co Ltd | NP00603331F1HSR vs COG0603331F1HRB |
0603G331F500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Capax Technologies Inc | NP00603331F1HSR vs 0603G331F500ST |
0603CG331F500T | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | PRO-AN Electronic Co Ltd | NP00603331F1HSR vs 0603CG331F500T |
0603G331F500ST-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Capax Technologies Inc | NP00603331F1HSR vs 0603G331F500ST-A |
0603G331F500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Capax Technologies Inc | NP00603331F1HSR vs 0603G331F500GT-A |
0603N331F500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Walsin Technology Corporation | NP00603331F1HSR vs 0603N331F500LG |
0603G331F500GT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Capax Technologies Inc | NP00603331F1HSR vs 0603G331F500GT-C |
0603G331F500GT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Capax Technologies Inc | NP00603331F1HSR vs 0603G331F500GT |
COG0603331F1HRR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Cinetech Industrial Co Ltd | NP00603331F1HSR vs COG0603331F1HRR |