Part Details for NP00603180F1HNR by Cinetech Industrial Co Ltd
Overview of NP00603180F1HNR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for NP00603180F1HNR
NP00603180F1HNR CAD Models
NP00603180F1HNR Part Data Attributes
|
NP00603180F1HNR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP00603180F1HNR
Cinetech Industrial Co Ltd
CAP,CERAMIC,18PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | 0603(FTOL) | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603 ( F TOL ) | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for NP00603180F1HNR
This table gives cross-reference parts and alternative options found for NP00603180F1HNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP00603180F1HNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COG0603180F1HNB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603, | Cinetech Industrial Co Ltd | NP00603180F1HNR vs COG0603180F1HNB |
NP00603180F1HPR | CAP,CERAMIC,18PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | NP00603180F1HNR vs NP00603180F1HPR |
C1608NP0180FGCF | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603 | Darfon Corporation | NP00603180F1HNR vs C1608NP0180FGCF |
C1608NP0180FGBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603 | Darfon Corporation | NP00603180F1HNR vs C1608NP0180FGBQ |
NP00603180F1HSB | CAP,CERAMIC,18PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | NP00603180F1HNR vs NP00603180F1HSB |
NP00603180F1HPB | CAP,CERAMIC,18PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | NP00603180F1HNR vs NP00603180F1HPB |
NP00603180F1HSR | CAP,CERAMIC,18PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | NP00603180F1HNR vs NP00603180F1HSR |
COG0603180F1HRR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603, | Cinetech Industrial Co Ltd | NP00603180F1HNR vs COG0603180F1HRR |
COG0603180F1HPR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603, | Cinetech Industrial Co Ltd | NP00603180F1HNR vs COG0603180F1HPR |
C1608NP0180FGAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603 | Darfon Corporation | NP00603180F1HNR vs C1608NP0180FGAF |