NP00402750F1HPR
Cinetech Industrial Co Ltd
Description: CAP,CERAMIC,75PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE

Overview of NP00402750F1HPR by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

CAD Models for NP00402750F1HPR by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NP00402750F1HPR by Cinetech Industrial Co Ltd

NP00402750F1HPR
Cinetech Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000075 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Cap.Values & Voltage Available
Dielectric Material
CERAMIC
Height
0.55 mm
Length
1 mm
Manufacturer Series
0402(FTOL)
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Series
0402 ( F TOL )
Size Code
0402
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Width
0.5 mm
Want to compare parts?
  1. NP00402750F1HPR
    Cinetech Industrial Co Ltd
    CAP,CERAMIC,75PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
    VS

Alternate Parts for NP00402750F1HPR

This table gives cross-reference parts and alternative options found for NP00402750F1HPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP00402750F1HPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402G750F500GT-B Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000075uF, 0402, Capax Technologies Inc NP00402750F1HPR vs 0402G750F500GT-B
COG0402750F1HRR Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000075uF, 0402, Cinetech Industrial Co Ltd NP00402750F1HPR vs COG0402750F1HRR
COG0402750F1HNB Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000075uF, 0402, Cinetech Industrial Co Ltd NP00402750F1HPR vs COG0402750F1HNB
0402G750F500SNT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000075uF, 0402, Capax Technologies Inc NP00402750F1HPR vs 0402G750F500SNT
COG0402750F1HNR Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000075uF, 0402, Cinetech Industrial Co Ltd NP00402750F1HPR vs COG0402750F1HNR
0402G750F500SNT-A Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000075uF, 0402, Capax Technologies Inc NP00402750F1HPR vs 0402G750F500SNT-A
COG0402750F1HSB Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000075uF, 0402, Cinetech Industrial Co Ltd NP00402750F1HPR vs COG0402750F1HSB
NP00402750F1HSR CAP,CERAMIC,75PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE Cinetech Industrial Co Ltd NP00402750F1HPR vs NP00402750F1HSR
0402G750F500ST-B Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000075uF, 0402, Capax Technologies Inc NP00402750F1HPR vs 0402G750F500ST-B
COG0402750F1HSR Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000075uF, 0402, Cinetech Industrial Co Ltd NP00402750F1HPR vs COG0402750F1HSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NP00402750F1HPR by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NP00402750F1HPR by Cinetech Industrial Co Ltd

  • Please alert me when NP00402750F1HPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NP00402750F1HPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NP00402750F1HPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NP00402750F1HPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NP00402750F1HPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NP00402750F1HPR by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: