Part Details for NP00402680F1HNR by Cinetech Industrial Co Ltd
Overview of NP00402680F1HNR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for NP00402680F1HNR
NP00402680F1HNR CAD Models
NP00402680F1HNR Part Data Attributes
|
NP00402680F1HNR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP00402680F1HNR
Cinetech Industrial Co Ltd
CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.Values & Voltage Available | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(FTOL) | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( F TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for NP00402680F1HNR
This table gives cross-reference parts and alternative options found for NP00402680F1HNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP00402680F1HNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402NPO680F50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | NIC Components Corp | NP00402680F1HNR vs NMC0402NPO680F50TRP3K |
CMC-050/680FN0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | Tecate Group | NP00402680F1HNR vs CMC-050/680FN0402T13 |
NP00402680F1HNB | CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | NP00402680F1HNR vs NP00402680F1HNB |
0402G680F500SW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | Capax Technologies Inc | NP00402680F1HNR vs 0402G680F500SW |
0402G680F500SW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | Capax Technologies Inc | NP00402680F1HNR vs 0402G680F500SW-C |
0402G680F500SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | Capax Technologies Inc | NP00402680F1HNR vs 0402G680F500SNW-A |
NMC-L0402NPO680F50TRP7C3F | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | NIC Components Corp | NP00402680F1HNR vs NMC-L0402NPO680F50TRP7C3F |
NMC-L0402NP0680F50TRP | CAP,CERAMIC,68PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | NIC Components Corp | NP00402680F1HNR vs NMC-L0402NP0680F50TRP |
0402G680F500ST-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | Capax Technologies Inc | NP00402680F1HNR vs 0402G680F500ST-B |
04025A680FA17A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0402, | Kyocera AVX Components | NP00402680F1HNR vs 04025A680FA17A |