NP00402470G1HNB
Cinetech Industrial Co Ltd
Description: CAP,CERAMIC,47PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE

Overview of NP00402470G1HNB by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Energy and Power Systems Electronic Manufacturing Renewable Energy

CAD Models for NP00402470G1HNB by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NP00402470G1HNB by Cinetech Industrial Co Ltd

NP00402470G1HNB
Cinetech Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Cap.& Volt. Available On Request
Dielectric Material
CERAMIC
Height
0.55 mm
Length
1 mm
Manufacturer Series
0402(G,JTOL)
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Series
0402 ( G, J TOL )
Size Code
0402
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Width
0.5 mm
Want to compare parts?
  1. NP00402470G1HNB
    Cinetech Industrial Co Ltd
    CAP,CERAMIC,47PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
    VS

Alternate Parts for NP00402470G1HNB

This table gives cross-reference parts and alternative options found for NP00402470G1HNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP00402470G1HNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402NPO470GE2SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, American Technical Ceramics Corp NP00402470G1HNB vs 0402NPO470GE2SB
0402NP0470GT2AR CAP,CERAMIC,47PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE American Technical Ceramics Corp NP00402470G1HNB vs 0402NP0470GT2AR
0402NPO470GT2AR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, American Technical Ceramics Corp NP00402470G1HNB vs 0402NPO470GT2AR
NP00402470G1HRB CAP,CERAMIC,47PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE Cinetech Industrial Co Ltd NP00402470G1HNB vs NP00402470G1HRB
0402G470G500GT-B Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, Capax Technologies Inc NP00402470G1HNB vs 0402G470G500GT-B
0402NPO470GW2AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, American Technical Ceramics Corp NP00402470G1HNB vs 0402NPO470GW2AB
COG0402470G1HRB Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, Cinetech Industrial Co Ltd NP00402470G1HNB vs COG0402470G1HRB
0402NPO470GW2AR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, American Technical Ceramics Corp NP00402470G1HNB vs 0402NPO470GW2AR
0402G470G500SNW-A Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, Capax Technologies Inc NP00402470G1HNB vs 0402G470G500SNW-A
NMC0402NPO470G50TRP7C3F Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, NIC Components Corp NP00402470G1HNB vs NMC0402NPO470G50TRP7C3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NP00402470G1HNB by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NP00402470G1HNB by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of NP00402470G1HNB would you like to use for your alert(s)?
  • Please alert me when NP00402470G1HNB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NP00402470G1HNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NP00402470G1HNB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NP00402470G1HNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NP00402470G1HNB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NP00402470G1HNB by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: