Part Details for NP00402330J1HRR by Cinetech Industrial Co Ltd
Overview of NP00402330J1HRR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for NP00402330J1HRR
NP00402330J1HRR CAD Models
NP00402330J1HRR Part Data Attributes
|
NP00402330J1HRR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP00402330J1HRR
Cinetech Industrial Co Ltd
CAP,CERAMIC,33PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.& Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(G,JTOL) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( G, J TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for NP00402330J1HRR
This table gives cross-reference parts and alternative options found for NP00402330J1HRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP00402330J1HRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP00402HTTP330J | CAPACITOR, CERAMIC, 0402 | KOA Speer Electronics Inc | NP00402330J1HRR vs NP00402HTTP330J |
NMC-L0402NP0330J50TRP | CAP,CERAMIC,33PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | NIC Components Corp | NP00402330J1HRR vs NMC-L0402NP0330J50TRP |
0402NPO330JE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0402, | American Technical Ceramics Corp | NP00402330J1HRR vs 0402NPO330JE2SB |
0402NPO330JT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0402, | American Technical Ceramics Corp | NP00402330J1HRR vs 0402NPO330JT2SB |
0402NPO330JC2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0402, | American Technical Ceramics Corp | NP00402330J1HRR vs 0402NPO330JC2AR |
NP00402330J1HNB | CAP,CERAMIC,33PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | NP00402330J1HRR vs NP00402330J1HNB |
0402NP0330JT2AR | CAP,CERAMIC,33PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | NP00402330J1HRR vs 0402NP0330JT2AR |
0402NP0330JC2SR | CAP,CERAMIC,33PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | NP00402330J1HRR vs 0402NP0330JC2SR |
0402NPO330JT2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0402, | American Technical Ceramics Corp | NP00402330J1HRR vs 0402NPO330JT2SR |
COG0402330J1HRB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0402, | Cinetech Industrial Co Ltd | NP00402330J1HRR vs COG0402330J1HRB |