Part Details for NP00402270G1HRR by Cinetech Industrial Co Ltd
Overview of NP00402270G1HRR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for NP00402270G1HRR
NP00402270G1HRR CAD Models
NP00402270G1HRR Part Data Attributes
|
NP00402270G1HRR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP00402270G1HRR
Cinetech Industrial Co Ltd
CAP,CERAMIC,27PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.& Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(G,JTOL) | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( G, J TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for NP00402270G1HRR
This table gives cross-reference parts and alternative options found for NP00402270G1HRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP00402270G1HRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/270GN0402W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Tecate Group | NP00402270G1HRR vs CMC-050/270GN0402W |
COG0402270G1HPB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Cinetech Industrial Co Ltd | NP00402270G1HRR vs COG0402270G1HPB |
0402NPO270GE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | American Technical Ceramics Corp | NP00402270G1HRR vs 0402NPO270GE2AT |
04025A270GA17A | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Kyocera AVX Components | NP00402270G1HRR vs 04025A270GA17A |
COG0402270G1HPR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Cinetech Industrial Co Ltd | NP00402270G1HRR vs COG0402270G1HPR |
0402NPO270GC2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | American Technical Ceramics Corp | NP00402270G1HRR vs 0402NPO270GC2AR |
0402G270G500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Capax Technologies Inc | NP00402270G1HRR vs 0402G270G500SNT-B |
0402NPO270GC2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | American Technical Ceramics Corp | NP00402270G1HRR vs 0402NPO270GC2SR |
HH15N270G500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Prosperity Dielectrics Co Ltd | NP00402270G1HRR vs HH15N270G500CT |
0402G270G500SNW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Capax Technologies Inc | NP00402270G1HRR vs 0402G270G500SNW-B |