Part Details for NP00402220G1HNB by Cinetech Industrial Co Ltd
Overview of NP00402220G1HNB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for NP00402220G1HNB
NP00402220G1HNB CAD Models
NP00402220G1HNB Part Data Attributes
|
NP00402220G1HNB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP00402220G1HNB
Cinetech Industrial Co Ltd
CAP,CERAMIC,22PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.& Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(G,JTOL) | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( G, J TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for NP00402220G1HNB
This table gives cross-reference parts and alternative options found for NP00402220G1HNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP00402220G1HNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402NPO220GT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | American Technical Ceramics Corp | NP00402220G1HNB vs 0402NPO220GT2SB |
0402G220G500ST-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | Capax Technologies Inc | NP00402220G1HNB vs 0402G220G500ST-C |
0402U220G500GT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | Capax Technologies Inc | NP00402220G1HNB vs 0402U220G500GT-C |
0402U220G500STM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | Capax Technologies Inc | NP00402220G1HNB vs 0402U220G500STM |
0402U220G500PWM-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | Capax Technologies Inc | NP00402220G1HNB vs 0402U220G500PWM-C |
0402G220G500SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | Capax Technologies Inc | NP00402220G1HNB vs 0402G220G500SNT-C |
COG0402220G1HNB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | Cinetech Industrial Co Ltd | NP00402220G1HNB vs COG0402220G1HNB |
0402NPO220GT2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | American Technical Ceramics Corp | NP00402220G1HNB vs 0402NPO220GT2SR |
0402U220G500GWM-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | Capax Technologies Inc | NP00402220G1HNB vs 0402U220G500GWM-A |
0402U220G500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | Capax Technologies Inc | NP00402220G1HNB vs 0402U220G500SNT-B |