-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5801
|
Newark | Capacitor Niobium Oxide 100Uf 2.5V, 20%, 2312, Capacitance:100Μf, Voltage(Dc):2.5V, Esr:0.15Ohm, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx NOSC107M002R0150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
53J7385
|
Newark | Capacitor Niobium Oxide 100Uf 2.5V, 20%, 2312, Capacitance:100Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Niobium Oxide, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx NOSC107M002R0150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NOSC107M002R0150
|
Avnet Americas | Niobium Oxide Capacitor, 100 uF, 2.5 V, ? 20%, 150 mohm, 125 ?C, 2312 [6032 Metric] - Tape and Reel (Alt: NOSC107M002R0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.9590 / $2.0736 | Buy Now | |
DISTI #
NOSC107M002R0150
|
Avnet Abacus | Niobium Oxide Capacitor, 100 uF, 2.5 V, � 20%, 150 mohm, 125 �C, 2312 [6032 Metric] - Tape and Reel (Alt: NOSC107M002R0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NOSC107M002R0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOSC107M002R0150
Kyocera AVX Components
Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Description | CAP NIOB OXIDE ,2312 100µF 2.5V | |
Samacsys Manufacturer | Kyocera AVX | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 153.8 | |
Category CO2 Kg | 3.59 | |
CO2 | 552.142 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2021-01-19 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Qualifications | AEC-Q200 | |
Capacitance | 100 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for NOSC107M002R0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOSC107M002R0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOSC107M002R0400 | Niobium, 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | NOSC107M002R0150 vs NOSC107M002R0400 |
NOSC107M002S0150 | Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | NOSC107M002R0150 vs NOSC107M002S0150 |
NOSC107M002S0400V | Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | NOSC107M002R0150 vs NOSC107M002S0400V |