Part Details for NOSB476M004R0500 by Kyocera AVX Components
Overview of NOSB476M004R0500 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOSB476M004R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7384
|
Newark | Capacitor Niobium Oxide 47Uf, 4V, 20%, 1210, Capacitance:47Μf, Voltage(Dc):4V, Esr:0.5Ohm, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx NOSB476M004R0500 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2310 | Buy Now |
DISTI #
97M6391
|
Newark | Capacitor Niobium Oxide 47Uf, 4V, 20%, 1210, Capacitance:47Μf, Voltage(Dc):4V, Esr:0.5Ohm, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx NOSB476M004R0500 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3130 | Buy Now |
DISTI #
NOSB476M004R0500-ND
|
DigiKey | CAP NIOB OXIDE 47UF 20% 4V 1210 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2189 | Buy Now |
DISTI #
NOSB476M004R0500
|
Avnet Americas | Niobium Oxide Capacitor, 47 uF, 4 V, ? 20%, 500 mohm, 125 ?C, 1210 [3528 Metric] (Alt: NOSB476M004R0500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
581-NOSB476M004
|
Mouser Electronics | Niobium Oxide Capacitors 4V 47uF 20% ESR=500m Ohm RoHS: Compliant | 0 |
|
$0.1840 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$0.1699 | Buy Now |
Part Details for NOSB476M004R0500
NOSB476M004R0500 CAD Models
NOSB476M004R0500 Part Data Attributes
|
NOSB476M004R0500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOSB476M004R0500
Kyocera AVX Components
Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 181 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NOSB476M004R0500
This table gives cross-reference parts and alternative options found for NOSB476M004R0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOSB476M004R0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOSB476M004R0500V | Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOSB476M004R0500 vs NOSB476M004R0500V |
NOSB476M004S1600V | Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOSB476M004R0500 vs NOSB476M004S1600V |
NOSB476M004R1600V | Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOSB476M004R0500 vs NOSB476M004R1600V |
NOSB476M004S0500 | Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOSB476M004R0500 vs NOSB476M004S0500 |