Part Details for NOSB156M006R0600V by Kyocera AVX Components
Overview of NOSB156M006R0600V by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NOSB156M006R0600V
NOSB156M006R0600V CAD Models
NOSB156M006R0600V Part Data Attributes
|
NOSB156M006R0600V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOSB156M006R0600V
Kyocera AVX Components
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 15 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NOSB156M006R0600V
This table gives cross-reference parts and alternative options found for NOSB156M006R0600V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOSB156M006R0600V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOSB156M006S0600V | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOSB156M006R0600V vs NOSB156M006S0600V |
NOSB156M006R2000V | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOSB156M006R0600V vs NOSB156M006R2000V |
NOSB156M006R2000 | Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOSB156M006R0600V vs NOSB156M006R2000 |
NOSB156M006S0600 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOSB156M006R0600V vs NOSB156M006S0600 |