Part Details for NON200SF1R10FKK by Synton-Tech Corp
Overview of NON200SF1R10FKK by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NON200SF1R10FKK
NON200SF1R10FKK CAD Models
NON200SF1R10FKK Part Data Attributes
|
NON200SF1R10FKK
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
NON200SF1R10FKK
Synton-Tech Corp
Fixed Resistor, Metal Oxide Film, 2W, 1.1ohm, 300V, 1% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NON | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for NON200SF1R10FKK
This table gives cross-reference parts and alternative options found for NON200SF1R10FKK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NON200SF1R10FKK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NON200SF1R10MB | Fixed Resistor, Metal Oxide Film, 2W, 1.1ohm, 300V, 1% +/-Tol, -350,350ppm/Cel, | Synton-Tech Corp | NON200SF1R10FKK vs NON200SF1R10MB |
NON200SF1R10MK | Fixed Resistor, Metal Oxide Film, 2W, 1.1ohm, 300V, 1% +/-Tol, -350,350ppm/Cel, | Synton-Tech Corp | NON200SF1R10FKK vs NON200SF1R10MK |
NON200SF1R10F | Fixed Resistor, Metal Oxide Film, 2W, 1.1ohm, 300V, 1% +/-Tol, -350,350ppm/Cel, | Synton-Tech Corp | NON200SF1R10FKK vs NON200SF1R10F |
NON200SF1R10TR | Fixed Resistor, Metal Oxide Film, 2W, 1.1ohm, 300V, 1% +/-Tol, -350,350ppm/Cel, | Synton-Tech Corp | NON200SF1R10FKK vs NON200SF1R10TR |
NON200SF1R10B | Fixed Resistor, Metal Oxide Film, 2W, 1.1ohm, 300V, 1% +/-Tol, -350,350ppm/Cel, | Synton-Tech Corp | NON200SF1R10FKK vs NON200SF1R10B |