Part Details for NON-35 by Coiltronics
Overview of NON-35 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G07FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Non-Inverter Buffer (Open Drain), USV, -40 to 85 degC | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft |
Price & Stock for NON-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$15.7800 / $21.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$15.7800 / $21.5300 | Buy Now |
Part Details for NON-35
NON-35 CAD Models
NON-35 Part Data Attributes
|
NON-35
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
NON-35
Coiltronics
Electric Fuse, 35A, 50000A (IR), K5,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 35 A | |
Reference Standard | CSA, UL |