NOMCA14035001ATF
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 0.1W, 5000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3315,

Overview of NOMCA14035001ATF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for NOMCA14035001ATF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # NOMCA14035001ATF
Avnet Americas Resistor, Network, 5 kOhm, ± 0.1%, 400 mW, 7 Resistors, Isolated, SOIC, Gull Wing, Surface Mount, Thin Film (Alt: NOMCA14035001ATF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks 0
  • 2,500 $1.0800
$1.0800 Buy Now

CAD Models for NOMCA14035001ATF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NOMCA14035001ATF by Vishay Intertechnologies

NOMCA14035001ATF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
15 Weeks
Construction
Molded Case
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.6 mm
Package Length
8.363 mm
Package Style
SOIC
Package Width
3.911 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
3315
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
GULL WING
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. NOMCA14035001ATF
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.1W, 5000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3315,
    VS

Alternate Parts for NOMCA14035001ATF

This table gives cross-reference parts and alternative options found for NOMCA14035001ATF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOMCA14035001ATF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NOMCA14035001AT5 Array/Network Resistor, Isolated, Thin Film, 0.1W, 5000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3315, Vishay Intertechnologies NOMCA14035001ATF vs NOMCA14035001AT5
Part Number Description Manufacturer Compare
NOMCA14035001AT5 Array/Network Resistor, Isolated, Thin Film, 0.1W, 5000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3315, Vishay Intertechnologies NOMCA14035001ATF vs NOMCA14035001AT5
NOMCA16035001ATF Array/Network Resistor, Isolated, Thin Film, 0.1W, 5000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3915, Vishay Intertechnologies NOMCA14035001ATF vs NOMCA16035001ATF
NOMCA16035001ATS Array/Network Resistor, Isolated, Thin Film, 0.1W, 5000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3915, Vishay Intertechnologies NOMCA14035001ATF vs NOMCA16035001ATS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NOMCA14035001ATF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NOMCA14035001ATF by Vishay Intertechnologies

  • Please alert me when NOMCA14035001ATF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NOMCA14035001ATF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NOMCA14035001ATF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NOMCA14035001ATF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NOMCA14035001ATF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NOMCA14035001ATF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: