Part Details for NOMC16011002CUF by Vishay Intertechnologies
Overview of NOMC16011002CUF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NOMC16011002CUF
NOMC16011002CUF CAD Models
NOMC16011002CUF Part Data Attributes
|
NOMC16011002CUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NOMC16011002CUF
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 0.05W, 10000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 3915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rugged | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 10000 Ω | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 9.906 mm | |
Package Style | SOIC | |
Package Width | 3.91 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 0.25% | |
Working Voltage | 100 V |