NOJT336M002RWJ
Description: Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1210, CHIP

Overview of NOJT336M002RWJ by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for NOJT336M002RWJ by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # NOJT336M002RWJ
Avnet Americas Niobium Oxide Capacitor, 33 uF, 2.5 V, ? 20%, 1700 mohm, 105 ?C, 1210 [3528 Metric] - Tape and Reel (Alt: NOJT336M002RWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ
Bristol Electronics   Min Qty: 5 2500
  • 5 $1.1250
  • 19 $0.7313
  • 70 $0.4219
  • 239 $0.3600
  • 515 $0.3150
  • 1,224 $0.2925
$0.2925 / $1.1250 Buy Now
Bristol Electronics   2480
RFQ
Quest Components   2000
  • 1 $1.5000
  • 81 $0.4500
  • 445 $0.3900
$0.3900 / $1.5000 Buy Now
Quest Components   1984
  • 1 $2.1650
  • 925 $0.7578
  • 1,981 $0.6495
$0.6495 / $2.1650 Buy Now

CAD Models for NOJT336M002RWJ by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NOJT336M002RWJ by Kyocera AVX Components

NOJT336M002RWJ
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
SPECIAL CAPACITOR
Dielectric Material
NIOBIUM
ESR
1700 mΩ
Height
1.2 mm
JESD-609 Code
e3
Leakage Current
0.0017 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Reference Standard
AEC-Q200
Ripple Current
95 mA
Size Code
1210
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. NOJT336M002RWJ
    Kyocera AVX Components
    Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1210, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NOJT336M002RWJ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NOJT336M002RWJ by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of NOJT336M002RWJ would you like to use for your alert(s)?
  • Please alert me when NOJT336M002RWJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NOJT336M002RWJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NOJT336M002RWJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NOJT336M002RWJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NOJT336M002RWJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NOJT336M002RWJ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: