Part Details for NOJP225M010SWJ by Kyocera AVX Components
Overview of NOJP225M010SWJ by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOJP225M010SWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOJP225M010SWJ
|
Avnet Americas | Niobium Oxide Capacitor, 2.2 uF, 10 V, ? 20%, 8300 mohm, 105 ?C, 0805 [2012 Metric] - Tape and Reel (Alt: NOJP225M010SWJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NOJP225M010SWJ
|
Avnet Abacus | Niobium Oxide Capacitor, 2.2 uF, 10 V, � 20%, 8300 mohm, 105 �C, 0805 [2012 Metric] (Alt: NOJP225M010SWJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NOJP225M010SWJ
NOJP225M010SWJ CAD Models
NOJP225M010SWJ Part Data Attributes
|
NOJP225M010SWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJP225M010SWJ
Kyocera AVX Components
Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
ESR | 8300 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 37 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for NOJP225M010SWJ
This table gives cross-reference parts and alternative options found for NOJP225M010SWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOJP225M010SWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NOJP225M010RWJ | Kyocera AVX Components | Check for Price | Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP | NOJP225M010SWJ vs NOJP225M010RWJ |