Part Details for NOJC336M010RWJ by Kyocera AVX Components
Overview of NOJC336M010RWJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOJC336M010RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K2783
|
Newark | Capacitor Niobium Oxide 33Uf, 10V, 20%, 2312, Capacitance:33Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Niobium Oxide, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx NOJC336M010RWJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2630 / $0.3510 | Buy Now |
DISTI #
97M6358
|
Newark | Capacitor Niobium Oxide 33Uf, 10V, 20%, 2312, Capacitance:33Μf, Voltage(Dc):10V, Esr:0.5Ohm, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx NOJC336M010RWJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8350 | Buy Now |
DISTI #
478-3125-1-ND
|
DigiKey | CAP NIOB OXIDE 33UF 20% 10V 2312 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8 In Stock |
|
$0.2300 / $0.9800 | Buy Now |
DISTI #
NOJC336M010RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 33 uF, 10 V, ? 20%, 500 mohm, 105 ?C, 2312 [6032 Metric] - Tape and Reel (Alt: NOJC336M010RWJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5343 | Buy Now |
DISTI #
581-NOJC336M010
|
Mouser Electronics | Niobium Oxide Capacitors 10V 33uF 20% RoHS: Compliant | 298 |
|
$0.2430 / $0.8100 | Buy Now |
|
Future Electronics | NOJ Series 2412 33 uF ±20 % 10 V Surface Mount Niobium Oxide Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2800 | Buy Now |
DISTI #
NOJC336M010RWJ
|
Avnet Abacus | Niobium Oxide Capacitor, 33 uF, 10 V, � 20%, 500 mohm, 105 �C, 2312 [6032 Metric] - Tape and Reel (Alt: NOJC336M010RWJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127005908314
|
Chip1Stop | Cap Niobium 33uF 10V 20% (6 X 3.2 X 2.6mm) SMD 0.5 Ohm 105C Automotive T/R RoHS: Compliant Container: Cut Tape | 20 |
|
$0.5590 / $0.6370 | Buy Now |
Part Details for NOJC336M010RWJ
NOJC336M010RWJ CAD Models
NOJC336M010RWJ Part Data Attributes
|
NOJC336M010RWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJC336M010RWJ
Kyocera AVX Components
Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
ESR | 500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 206 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for NOJC336M010RWJ
This table gives cross-reference parts and alternative options found for NOJC336M010RWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOJC336M010RWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NOJC336M010SWJ | Kyocera AVX Components | $0.4270 | Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | NOJC336M010RWJ vs NOJC336M010SWJ |