Part Details for NOJC107M004SWJ by Kyocera AVX Components
Overview of NOJC107M004SWJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOJC107M004SWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8033
|
Newark | Oxicap Rohs Compliant: Yes |Kyocera Avx NOJC107M004SWJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3250 | Buy Now |
DISTI #
478-NOJC107M004SWJTR-ND
|
DigiKey | CAP NIOB OXID 100UF 20% 4V 2312 Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2377 | Buy Now |
DISTI #
NOJC107M004SWJ
|
Avnet Americas | Niobium Oxide Capacitor, 100 uF, 4 V, ? 20%, 400 mohm, 105 ?C, 2312 [6032 Metric] - Tape and Reel (Alt: NOJC107M004SWJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4666 / $0.5145 | Buy Now |
DISTI #
581-NOJC107M004SWJ
|
Mouser Electronics | Niobium Oxide Capacitors 4V 100uF 2312 ESR=40 0mOhms 20% RoHS: Compliant | 0 |
|
$0.1960 / $0.7100 | Order Now |
|
Future Electronics | NOJ Series 2312 100 uF ±20 % 4 V Surface Mount Niobium Oxide Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
DISTI #
NOJC107M004SWJ
|
Avnet Abacus | Niobium Oxide Capacitor, 100 uF, 4 V, � 20%, 400 mohm, 105 �C, 2312 [6032 Metric] (Alt: NOJC107M004SWJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NOJC107M004SWJ
NOJC107M004SWJ CAD Models
NOJC107M004SWJ Part Data Attributes
|
NOJC107M004SWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJC107M004SWJ
Kyocera AVX Components
Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
ESR | 400 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 230 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for NOJC107M004SWJ
This table gives cross-reference parts and alternative options found for NOJC107M004SWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOJC107M004SWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NOJC107M004RWJ | Kyocera AVX Components | $0.3954 | Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | NOJC107M004SWJ vs NOJC107M004RWJ |