Part Details for NOJB336M006RWJ by Kyocera AVX Components
Overview of NOJB336M006RWJ by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOJB336M006RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7320
|
Newark | Capacitor Niobium Oxide 33Uf, 6.3V, 20%, 1210, Full Reel, Capacitance:33µf, Voltage(Dc):6.3V, Esr:1.7Ohm, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Width:2.8Mmrohs Compliant: Yes |Kyocera Avx NOJB336M006RWJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.2010 | Buy Now |
DISTI #
478-3215-1-ND
|
DigiKey | CAP NIOB OXID 33UF 20% 6.3V 1210 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8772 In Stock |
|
$0.0926 / $0.5100 | Buy Now |
DISTI #
NOJB336M006RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 33 uF, 6.3 V, ± 20%, 1700 mohm, 105 °C, 1210 [3528 Metric] (Alt: NOJB336M006RWJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 8000 Factory Stock |
|
$0.2445 | Buy Now |
DISTI #
581-NOJB336M006
|
Mouser Electronics | Niobium Oxide Capacitors 6.3V 33uF 20% RoHS: Compliant | 1074 |
|
$0.1620 / $0.4600 | Buy Now |
DISTI #
70001330
|
RS | Capacitor, Niobium Oxide, Cap 33 uF, Tol 20%, Vol-Rtg 6.3 VDC, SMT, 3528-21 | AVX NOJB336M006RWJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3610 / $0.4240 | RFQ |
|
Future Electronics | NOJ Series 1411 33 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1080 | Buy Now |
|
Future Electronics | NOJ Series 1411 33 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1320 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2000 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 1274 |
|
RFQ | ||
|
Quest Components | SPECIAL CAPACITOR, POLARIZED, NIOBIUM, 6.3V, 20% +TOL, 20% -TOL, 33UF, SURFACE MOUNT, 1210 | 2944 |
|
$0.0962 / $0.2220 | Buy Now |
Part Details for NOJB336M006RWJ
NOJB336M006RWJ CAD Models
NOJB336M006RWJ Part Data Attributes
|
NOJB336M006RWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJB336M006RWJ
Kyocera AVX Components
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
ESR | 1700 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 98 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NOJB336M006RWJ
This table gives cross-reference parts and alternative options found for NOJB336M006RWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOJB336M006RWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOJB336M006SWB | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOJB336M006RWJ vs NOJB336M006SWB |
NOJB336M006SWJ | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOJB336M006RWJ vs NOJB336M006SWJ |