Part Details for NOJB107M004SWBV by Kyocera AVX Components
Overview of NOJB107M004SWBV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for NOJB107M004SWBV
NOJB107M004SWBV CAD Models
NOJB107M004SWBV Part Data Attributes
|
NOJB107M004SWBV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJB107M004SWBV
Kyocera AVX Components
Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
ESR | 250 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 255 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |