There are no models available for this part yet.
Overview of NOJB107M004SWB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for NOJB107M004SWB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T3888
|
Newark | Oxicap Rohs Compliant: Yes |Kyocera Avx NOJB107M004SWB RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
NOJB107M004SWB
|
Avnet Americas | Niobium Oxide Capacitor, 100 uF, 4 V, ± 20%, 250 mohm, 105 °C, 1210 [3528 Metric] (Alt: NOJB107M004SWB) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | 0 |
|
RFQ | ||
DISTI #
NOJB107M004SWB
|
Avnet Abacus | Niobium Oxide Capacitor, 100 uF, 4 V, � 20%, 250 mohm, 105 �C, 1210 [3528 Metric] (Alt: NOJB107M004SWB) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NOJB107M004SWB by Kyocera AVX Components
Part Data Attributes for NOJB107M004SWB by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
SPECIAL CAPACITOR
|
Dielectric Material
|
NIOBIUM
|
ESR
|
250 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.008 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
255 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.16
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for NOJB107M004SWB
This table gives cross-reference parts and alternative options found for NOJB107M004SWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOJB107M004SWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOJB107M004RWB | Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOJB107M004SWB vs NOJB107M004RWB |
NOJB107M004SWJ | Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOJB107M004SWB vs NOJB107M004SWJ |