Part Details for NOJA106M006RWJV by Kyocera AVX Components
Overview of NOJA106M006RWJV by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NOJA106M006RWJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8540
|
Newark | Oxicap/T&r Rohs Compliant: Yes |Kyocera Avx NOJA106M006RWJV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1830 | Buy Now |
DISTI #
478-NOJA106M006RWJVTR-ND
|
DigiKey | CAP NIOB OXID 10UF 20% 6.3V 1206 Min Qty: 6000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0839 | Buy Now |
DISTI #
NOJA106M006RWJV
|
Avnet Americas | Niobium Oxide Capacitor, 10 uF, 6.3 V, ± 20%, 2200 mohm, 105 °C, 1206 [3216 Metric] - Tape and Reel (Alt: NOJA106M006RWJV) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 | Buy Now |
DISTI #
581-NOJA106M006RWJV
|
Mouser Electronics | Niobium Oxide Capacitors 6.3V 10uF 20% 1206 RoHS: Compliant | 0 |
|
$0.0730 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0598 | Buy Now |
DISTI #
NOJA106M006RWJV
|
Avnet Americas | Niobium Oxide Capacitor, 10 uF, 6.3 V, ± 20%, 2200 mohm, 105 °C, 1206 [3216 Metric] - Tape and Reel (Alt: NOJA106M006RWJV) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 | Buy Now |
Part Details for NOJA106M006RWJV
NOJA106M006RWJV CAD Models
NOJA106M006RWJV Part Data Attributes:
|
NOJA106M006RWJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJA106M006RWJV
Kyocera AVX Components
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |