Part Details for NOIV1SE5000A-QDC by onsemi
Overview of NOIV1SE5000A-QDC by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NOIV1SE5000A-QDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOIV1SE5000A-QDC
|
Avnet Americas | Image Sensor Color CMOS 2592x2048Pixels 68-Pin LCC Tray - Trays (Alt: NOIV1SE5000A-QDC) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2 Partner Stock |
|
$401.4343 / $429.8824 | Buy Now |
|
Rochester Electronics | VITA5000 - CMOS Sensor, 2592 Horiz pixels, 2048 Vert pixels, 75fps, Square, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$430.0600 / $505.9500 | Buy Now |
|
Flip Electronics | Stock, ship today | 2 |
|
RFQ |
Part Details for NOIV1SE5000A-QDC
NOIV1SE5000A-QDC CAD Models
NOIV1SE5000A-QDC Part Data Attributes
|
NOIV1SE5000A-QDC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIV1SE5000A-QDC
onsemi
CMOS Image Sensor, 5.3 MP, Global Shutter LVDS Output, Bayer Color, Microlens, LCC package, sealed glass (D263), LCC68 24.13x24.13, 40-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 12809987 | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LCC68 24.13x24.13 | |
Pin Count | 68 | |
Manufacturer Package Code | 115AR | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Description | CMOS Image Sensor, 5.3 MP, Global Shutter LVDS Output, Bayer Color, Microlens, LCC package, sealed glass (D263) | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2024-09-19 14:45:22 | |
Total Weight | 4310.68 | |
Category CO2 Kg | 6.9 | |
CO2 | 29743.692000000003 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-06-25 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-48-4, 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Additional Feature | IT ALSO HAVE SUPPLY VOLTAGE 3.0 TO 3.6 V, ALSO CURRENT CONSUMPTION 235 MA, GLOBAL SHUTTER, ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 24.13 mm | |
Body Height | 2.71 mm | |
Body Length or Diameter | 24.13 mm | |
Dynamic Range | 53 dB | |
Frame Rate | 75 fps | |
Horizontal Pixel | 2592 | |
Housing | CERAMIC | |
Master Clock | 62 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 115 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optical Format | 1 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 2048 |