NOIM2SM9600A-QDC
onsemi
Description: CMOS Image Sensor, Rolling Shutter, 9.6 Megapixel CMOS Output, Monochrome, No Microlens, LCC package, sealed glass (D263), 60-JTRAY

Overview of NOIM2SM9600A-QDC by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for NOIM2SM9600A-QDC by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # NOIM2SM9600A-QDC
Avnet Americas Image Sensor Monochrome CMOS 3840x2500Pixels 52-Pin LCC Tray - Trays (Alt: NOIM2SM9600A-QDC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray 0
RFQ

CAD Models for NOIM2SM9600A-QDC by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NOIM2SM9600A-QDC by onsemi

NOIM2SM9600A-QDC
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
ROHS COMPLIANT, CERAMIC, LCC-52
Manufacturer Package Code
115AP
Reach Compliance Code
compliant
Samacsys Manufacturer
onsemi
Additional Feature
IT ALSO OPERATES AT 3.1 TO 3.6 V SUPPLY VOLTAGE, ROLLING SHUTTER
Array Type
FRAME
Body Breadth
19.05 mm
Body Length or Diameter
19.05 mm
Data Rate
62 Mbps
Dynamic Range
54 dB
Frame Rate
20 fps
Horizontal Pixel
3840
Housing
CERAMIC
Master Clock
62 MHz
Mounting Feature
SURFACE MOUNT
Operating Current-Max
1.2 mA
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optical Format
2/3 inch
Output Interface Type
SPI INTERFACE
Output Type
DIGITAL OUTPUT
Package Shape/Style
SQUARE
Pixel Size
2.4X2.4 µm
Sensors/Transducers Type
IMAGE SENSOR,CMOS
Spectral Response (nm)
400-1000
Supply Voltage-Max
2 V
Supply Voltage-Min
1.6 V
Surface Mount
YES
Termination Type
SOLDER
Vertical Pixel
2500
Want to compare parts?
  1. NOIM2SM9600A-QDC
    onsemi
    CMOS Image Sensor, Rolling Shutter, 9.6 Megapixel CMOS Output, Monochrome, No Microlens, LCC package, sealed glass (D263), 60-JTRAY
    VS

Related Parts for NOIM2SM9600A-QDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NOIM2SM9600A-QDC by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NOIM2SM9600A-QDC by onsemi

Select Manufacturer
Which Manufacturer of NOIM2SM9600A-QDC would you like to use for your alert(s)?
  • Please alert me when NOIM2SM9600A-QDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NOIM2SM9600A-QDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NOIM2SM9600A-QDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NOIM2SM9600A-QDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NOIM2SM9600A-QDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NOIM2SM9600A-QDC by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: