NNR4R7K35V5X11TBF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT

Overview of NNR4R7K35V5X11TBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for NNR4R7K35V5X11TBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NNR4R7K35V5X11TBF by NIC Components Corp

NNR4R7K35V5X11TBF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
49410 mΩ
JESD-609 Code
e3
Leakage Current
0.012935 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
NON-POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
30 mA
Surface Mount
NO
Tan Delta
0.13
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. NNR4R7K35V5X11TBF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NNR4R7K35V5X11TBF

This table gives cross-reference parts and alternative options found for NNR4R7K35V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNR4R7K35V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NNR4R7K35V5X11TBNF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NNR4R7K35V5X11TBF vs NNR4R7K35V5X11TBNF
NNR4R7K35V5X11TRF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NNR4R7K35V5X11TBF vs NNR4R7K35V5X11TRF
NLE-L4R7K35V5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED NIC Components Corp NNR4R7K35V5X11TBF vs NLE-L4R7K35V5X11
35MV4R7HLBK Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation NNR4R7K35V5X11TBF vs 35MV4R7HLBK
35ME4R7HLBK Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation NNR4R7K35V5X11TBF vs 35ME4R7HLBK
35MV4R7HLBK+FA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation NNR4R7K35V5X11TBF vs 35MV4R7HLBK+FA
NLE-L4R7K35V5X11F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NNR4R7K35V5X11TBF vs NLE-L4R7K35V5X11F
CE04W1V4R7KD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con NNR4R7K35V5X11TBF vs CE04W1V4R7KD
35MV4R7HLBK+T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation NNR4R7K35V5X11TBF vs 35MV4R7HLBK+T
35ME4.7HLBK Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation NNR4R7K35V5X11TBF vs 35ME4.7HLBK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NNR4R7K35V5X11TBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NNR4R7K35V5X11TBF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NNR4R7K35V5X11TBF would you like to use for your alert(s)?
  • Please alert me when NNR4R7K35V5X11TBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NNR4R7K35V5X11TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NNR4R7K35V5X11TBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NNR4R7K35V5X11TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NNR4R7K35V5X11TBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NNR4R7K35V5X11TBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: