Part Details for NNR331M16V10X16F3F by NIC Components Corp
Overview of NNR331M16V10X16F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NNR331M16V10X16F3F
NNR331M16V10X16F3F CAD Models
NNR331M16V10X16F3F Part Data Attributes
|
NNR331M16V10X16F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NNR331M16V10X16F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 900 mΩ | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 360 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NNR331M16V10X16F3F
This table gives cross-reference parts and alternative options found for NNR331M16V10X16F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNR331M16V10X16F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSME160EC5331MJ16S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NNR331M16V10X16F3F vs BSME160EC5331MJ16S |
8331LCM1016NP00F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | NNR331M16V10X16F3F vs 8331LCM1016NP00F |
8331LCM1016NP07M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | NNR331M16V10X16F3F vs 8331LCM1016NP07M |
8331LCM1016NPN5M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | NNR331M16V10X16F3F vs 8331LCM1016NPN5M |
UVP1C331MPD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NNR331M16V10X16F3F vs UVP1C331MPD |
RA3-16V331MH4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | ELNA America Inc | NNR331M16V10X16F3F vs RA3-16V331MH4 |
KRN337M016T1A5H16K | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Teapo Electronic Corporation | NNR331M16V10X16F3F vs KRN337M016T1A5H16K |
8331LCM1016NPN5J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | NNR331M16V10X16F3F vs 8331LCM1016NPN5J |
8331LCM1016NP07J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | NNR331M16V10X16F3F vs 8331LCM1016NP07J |
BSME160EMC331MJ16S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NNR331M16V10X16F3F vs BSME160EMC331MJ16S |