Part Details for NNR331M10V10X12.5F3CF by NIC Components Corp
Overview of NNR331M10V10X12.5F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NNR331M10V10X12.5F3CF
NNR331M10V10X12.5F3CF CAD Models
NNR331M10V10X12.5F3CF Part Data Attributes
|
NNR331M10V10X12.5F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NNR331M10V10X12.5F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1010 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 295 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NNR331M10V10X12.5F3CF
This table gives cross-reference parts and alternative options found for NNR331M10V10X12.5F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNR331M10V10X12.5F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1A331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NNR331M10V10X12.5F3CF vs UKL1A331MPD1CC |
RDLL330M10CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | NNR331M10V10X12.5F3CF vs RDLL330M10CF310X12.5 |
RDLLA330M10TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | NNR331M10V10X12.5F3CF vs RDLLA330M10TR2610X12.5 |
RA3-10V331MH3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | ELNA America Inc | NNR331M10V10X12.5F3CF vs RA3-10V331MH3 |
UKL1A331MPDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | NNR331M10V10X12.5F3CF vs UKL1A331MPDANA |
RDLL330M10TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | NNR331M10V10X12.5F3CF vs RDLL330M10TR110X12.5 |
NNR331M10V10X12.5TBSTNF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NNR331M10V10X12.5F3CF vs NNR331M10V10X12.5TBSTNF |
EAVH100EC3331MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | NNR331M10V10X12.5F3CF vs EAVH100EC3331MJC5S |
NLE-L331M10V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NNR331M10V10X12.5F3CF vs NLE-L331M10V10X12.5F3CF |
UKL1A331MPDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NNR331M10V10X12.5F3CF vs UKL1A331MPDANACV |