NNR331K16V10X16TBF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT

Overview of NNR331K16V10X16TBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for NNR331K16V10X16TBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NNR331K16V10X16TBF by NIC Components Corp

NNR331K16V10X16TBF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
900 mΩ
JESD-609 Code
e3
Leakage Current
0.1664 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
NON-POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
360 mA
Surface Mount
NO
Tan Delta
0.18
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. NNR331K16V10X16TBF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NNR331K16V10X16TBF

This table gives cross-reference parts and alternative options found for NNR331K16V10X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNR331K16V10X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CEKTM1C331 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con NNR331K16V10X16TBF vs CEKTM1C331
337BPR016K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Illinois Capacitor Inc NNR331K16V10X16TBF vs 337BPR016K
NLE-L331K16V10X16F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NNR331K16V10X16TBF vs NLE-L331K16V10X16F
USH1C331KHA1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NNR331K16V10X16TBF vs USH1C331KHA1CP
NNR331K16V10X16TBNF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NNR331K16V10X16TBF vs NNR331K16V10X16TBNF
UKL1C331KPT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NNR331K16V10X16TBF vs UKL1C331KPT
UKL1C331KDDANA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation NNR331K16V10X16TBF vs UKL1C331KDDANA
CE04W1C331KD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con NNR331K16V10X16TBF vs CE04W1C331KD
UTM1C331KHA1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NNR331K16V10X16TBF vs UTM1C331KHA1CM
UTM1C331KHA1TN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NNR331K16V10X16TBF vs UTM1C331KHA1TN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NNR331K16V10X16TBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NNR331K16V10X16TBF by NIC Components Corp

  • Please alert me when NNR331K16V10X16TBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NNR331K16V10X16TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NNR331K16V10X16TBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NNR331K16V10X16TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NNR331K16V10X16TBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NNR331K16V10X16TBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: