There are no models available for this part yet.
Overview of NNR330M100V10X20TBNF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for NNR330M100V10X20TBNF by NIC Components Corp
Part Data Attributes for NNR330M100V10X20TBNF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
4520 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.107 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
170 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NNR330M100V10X20TBNF
This table gives cross-reference parts and alternative options found for NNR330M100V10X20TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNR330M100V10X20TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MAM1020NP07E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NNR330M100V10X20TBNF vs 8330MAM1020NP07E |
8330MAM1020NPN5E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NNR330M100V10X20TBNF vs 8330MAM1020NPN5E |
NNR330M100V10X20F3CF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NNR330M100V10X20TBNF vs NNR330M100V10X20F3CF |
8330MAM1020NP01P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NNR330M100V10X20TBNF vs 8330MAM1020NP01P |
UKZ2A330MPM1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | NNR330M100V10X20TBNF vs UKZ2A330MPM1CA |
100ME33HWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | NNR330M100V10X20TBNF vs 100ME33HWN |
UKZ2A330MPM1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | NNR330M100V10X20TBNF vs UKZ2A330MPM1AA |
8330MAM1020NP040 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NNR330M100V10X20TBNF vs 8330MAM1020NP040 |
UKZ2A330MPM1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Nichicon Corporation | NNR330M100V10X20TBNF vs UKZ2A330MPM1TD |
8330MAM1020NPN4A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NNR330M100V10X20TBNF vs 8330MAM1020NPN4A |