Part Details for NNR220M35V6.3X11TBSTF by NIC Components Corp
Overview of NNR220M35V6.3X11TBSTF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNR220M35V6.3X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NNR220M35V6.3X11TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 35 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Ammo Pack (Alt: NNR220M35V6.3X11TB) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 20000 Factory Stock |
|
$0.0400 | Buy Now |
DISTI #
34008807
|
Verical | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 11mm) Radial 2.5mm 10.56 Ohm 75mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 10000 |
|
$0.0544 / $0.0595 | Buy Now |
DISTI #
84349538
|
Verical | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 11mm) Radial 2.5mm 10.56 Ohm 75mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 3423 Package Multiple: 1 Date Code: 2244 | Americas - 6000 |
|
$0.0347 | Buy Now |
DISTI #
C1S527800217583
|
Chip1Stop | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 11mm) Radial 2.5mm 10.56 Ohm 75mA 2000h 85C Bulk RoHS: Compliant | 10000 |
|
$0.0446 / $0.0651 | Buy Now |
DISTI #
C1S527800544487
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 6000 |
|
$0.0326 | Buy Now |
Part Details for NNR220M35V6.3X11TBSTF
NNR220M35V6.3X11TBSTF CAD Models
NNR220M35V6.3X11TBSTF Part Data Attributes
|
NNR220M35V6.3X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NNR220M35V6.3X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10560 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0311 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 75 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NNR220M35V6.3X11TBSTF
This table gives cross-reference parts and alternative options found for NNR220M35V6.3X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNR220M35V6.3X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNR220M35V6.3X11F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | NNR220M35V6.3X11TBSTF vs NNR220M35V6.3X11F |
NNR220M35V6.3X11TBF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NNR220M35V6.3X11TBSTF vs NNR220M35V6.3X11TBF |
NLE-L220M35V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NNR220M35V6.3X11TBSTF vs NLE-L220M35V6.3X11F |