NNR101K16V8X11.5TBSTF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NNR101K16V8X11.5TBSTF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for NNR101K16V8X11.5TBSTF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NNR101K16V8X11.5TBSTF by NIC Components Corp

NNR101K16V8X11.5TBSTF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
2990 mΩ
JESD-609 Code
e3
Leakage Current
0.056 mA
Manufacturer Series
NNR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
NON-POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
165 mA
Surface Mount
NO
Tan Delta
0.18
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. NNR101K16V8X11.5TBSTF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NNR101K16V8X11.5TBSTF

This table gives cross-reference parts and alternative options found for NNR101K16V8X11.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNR101K16V8X11.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
USH1C101KHA1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NNR101K16V8X11.5TBSTF vs USH1C101KHA1CM
NLE-L101K16V8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED NIC Components Corp NNR101K16V8X11.5TBSTF vs NLE-L101K16V8X11.5
UKL1C101KHDANA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation NNR101K16V8X11.5TBSTF vs UKL1C101KHDANA
UTM1C101KPA1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NNR101K16V8X11.5TBSTF vs UTM1C101KPA1TD
107RAR016K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Illinois Capacitor Inc NNR101K16V8X11.5TBSTF vs 107RAR016K
NLE-L101K16V8X11.5F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NNR101K16V8X11.5TBSTF vs NLE-L101K16V8X11.5F
NNR101K16V8X11 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED NIC Components Corp NNR101K16V8X11.5TBSTF vs NNR101K16V8X11
UKL1C101KEDANA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation NNR101K16V8X11.5TBSTF vs UKL1C101KEDANA
USH1C101KHA1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NNR101K16V8X11.5TBSTF vs USH1C101KHA1CA
CE04W1C101KD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con NNR101K16V8X11.5TBSTF vs CE04W1C101KD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NNR101K16V8X11.5TBSTF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NNR101K16V8X11.5TBSTF by NIC Components Corp

  • Please alert me when NNR101K16V8X11.5TBSTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NNR101K16V8X11.5TBSTF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NNR101K16V8X11.5TBSTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NNR101K16V8X11.5TBSTF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NNR101K16V8X11.5TBSTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NNR101K16V8X11.5TBSTF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: