Part Details for NNEEELSHNF-30.720000 by Taitien Electronics Co Ltd
Overview of NNEEELSHNF-30.720000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106137-2000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HDP PF, Vertical, Header. | |
10106117-2000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2ACP PF, Right Angle, Header. |
Part Details for NNEEELSHNF-30.720000
NNEEELSHNF-30.720000 CAD Models
NNEEELSHNF-30.720000 Part Data Attributes
|
NNEEELSHNF-30.720000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NNEEELSHNF-30.720000
Taitien Electronics Co Ltd
Clipped Sine Output Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Package Description | LCC4,.3X.38,236/157 | |
Reach Compliance Code | unknown | |
Aging | 0.6 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.03% | |
Input Power | 0.4 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30.72 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Oven Supply Voltage | 3.3V | |
Package Equivalence Code | LCC4,.3X.38,236/157 | |
Physical Dimension | 9.7mm x 7.5mm x 4.1mm | |
Supply Current-Max | 121.212 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 1.155 W | |
Warm-up Time-Max | 5 Minute |