Part Details for NN514256LZ-60 by United Microelectronics Corporation
Overview of NN514256LZ-60 by United Microelectronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for NN514256LZ-60
NN514256LZ-60 CAD Models
NN514256LZ-60 Part Data Attributes
|
NN514256LZ-60
United Microelectronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NN514256LZ-60
United Microelectronics Corporation
Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON STEEL SEMICONDUCTOR CORP | |
Package Description | ZIP, ZIP20,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for NN514256LZ-60
This table gives cross-reference parts and alternative options found for NN514256LZ-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NN514256LZ-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB514256BZL-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20 | Siemens | NN514256LZ-60 vs HYB514256BZL-60 |
UPD424256V-60L | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 | NEC Electronics America Inc | NN514256LZ-60 vs UPD424256V-60L |
GM71C4256BLZ-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | NN514256LZ-60 vs GM71C4256BLZ-60 |
MN42C4256AL-06 | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Panasonic Electronic Components | NN514256LZ-60 vs MN42C4256AL-06 |
HM514266AZP-6 | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | NN514256LZ-60 vs HM514266AZP-6 |
KM44C266CZ-6 | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, PLASTIC, ZIP-20 | Samsung Semiconductor | NN514256LZ-60 vs KM44C266CZ-6 |
GM71C4256AZ-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | NN514256LZ-60 vs GM71C4256AZ-60 |
UPD424256V-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 | NEC Electronics America Inc | NN514256LZ-60 vs UPD424256V-60 |
UPD424266V-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, PLASTIC, ZIP-20 | NEC Electronics America Inc | NN514256LZ-60 vs UPD424266V-60 |
HM514256AZPI-6 | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | NN514256LZ-60 vs HM514256AZPI-6 |