Part Details for NN511662LJ-50 by United Microelectronics Corporation
Overview of NN511662LJ-50 by United Microelectronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NN511662LJ-50
NN511662LJ-50 CAD Models
NN511662LJ-50 Part Data Attributes
|
NN511662LJ-50
United Microelectronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NN511662LJ-50
United Microelectronics Corporation
EDO DRAM, 64KX16, 50ns, CMOS, PDSO40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON STEEL SEMICONDUCTOR CORP | |
Package Description | SOJ, SOJ40,.44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J40 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ40,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Self Refresh | YES | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for NN511662LJ-50
This table gives cross-reference parts and alternative options found for NN511662LJ-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NN511662LJ-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M5M411665AJ-5T | Mitsubishi Electric | Check for Price | EDO DRAM, 64KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | NN511662LJ-50 vs M5M411665AJ-5T |
M5M411665AJ-5ST | Mitsubishi Electric | Check for Price | EDO DRAM, 64KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | NN511662LJ-50 vs M5M411665AJ-5ST |
NN51V1662J-50 | United Microelectronics Corporation | Check for Price | EDO DRAM, 64KX16, 50ns, MOS, PDSO40 | NN511662LJ-50 vs NN51V1662J-50 |
NN51V1662LJ-50 | United Microelectronics Corporation | Check for Price | EDO DRAM, 64KX16, 50ns, MOS, PDSO40 | NN511662LJ-50 vs NN51V1662LJ-50 |
V53C668HK50 | Mosel Vitelic Corporation | Check for Price | EDO DRAM, 64KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | NN511662LJ-50 vs V53C668HK50 |