Part Details for NMV4812D by C&D Technologies Inc
Overview of NMV4812D by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMV4812D
NMV4812D CAD Models
NMV4812D Part Data Attributes
|
NMV4812D
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
NMV4812D
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14/6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 52.8 V | |
Input Voltage-Min | 43.2 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDIP-T6 | |
JESD-609 Code | e0 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 11.1 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
Alternate Parts for NMV4812D
This table gives cross-reference parts and alternative options found for NMV4812D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMV4812D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMJ1212SAC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NMV4812D vs NMJ1212SAC |
HPR418/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | NMV4812D vs HPR418/H |
NMV4805DAC | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, DIP-14 | Murata Power Solutions | NMV4812D vs NMV4805DAC |
B1212HS1U | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | Sensitron Semiconductors | NMV4812D vs B1212HS1U |
MEV1S1209SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NMV4812D vs MEV1S1209SC |
HPR400/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | NMV4812D vs HPR400/H |
NMV0515S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | C&D Technologies Inc | NMV4812D vs NMV0515S |
NKA1212S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | C&D Technologies Inc | NMV4812D vs NKA1212S |
NMV4815SA | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | C&D Technologies Inc | NMV4812D vs NMV4815SA |
HPR414/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | NMV4812D vs HPR414/H |