Part Details for NMV4809SAC by Murata Power Solutions
Overview of NMV4809SAC by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMV4809SAC
NMV4809SAC CAD Models
NMV4809SAC Part Data Attributes
|
NMV4809SAC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NMV4809SAC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | , SIP4/7,.18 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 52.8 V | |
Input Voltage-Min | 43.2 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T4 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.111 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4/7,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NMV4809SAC
This table gives cross-reference parts and alternative options found for NMV4809SAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMV4809SAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMJ1212SAC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NMV4809SAC vs NMJ1212SAC |
HPR418/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | NMV4809SAC vs HPR418/H |
NMV4805DAC | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, DIP-14 | Murata Power Solutions | NMV4809SAC vs NMV4805DAC |
B1212HS1U | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | Sensitron Semiconductors | NMV4809SAC vs B1212HS1U |
MEV1S1209SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NMV4809SAC vs MEV1S1209SC |
HPR400/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | NMV4809SAC vs HPR400/H |
NMV0515S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | C&D Technologies Inc | NMV4809SAC vs NMV0515S |
NKA1212S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | C&D Technologies Inc | NMV4809SAC vs NKA1212S |
NMV4815SA | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | C&D Technologies Inc | NMV4809SAC vs NMV4815SA |
HPR414/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | NMV4809SAC vs HPR414/H |