NMR50F2492B
NIC Components Corp
Description: Fixed Resistor, Metal Film, 0.5W, 24900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of NMR50F2492B by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for NMR50F2492B by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMR50F2492B by NIC Components Corp

NMR50F2492B
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.70
Additional Feature
PRECISION, STANDARD: MIL-R-10509E
JESD-609 Code
e0
Manufacturer Series
NMR
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
24900 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. NMR50F2492B
    NIC Components Corp
    Fixed Resistor, Metal Film, 0.5W, 24900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for NMR50F2492B

This table gives cross-reference parts and alternative options found for NMR50F2492B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMR50F2492B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNM1/2C224.9KFTP Fixed Resistor, Metal Film, 0.5W, 24900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Hokuriku Electric Industry Co Ltd NMR50F2492B vs RNM1/2C224.9KFTP
UP1/2T224.9K1%A Fixed Resistor, Metal Film, 0.5W, 24900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc NMR50F2492B vs UP1/2T224.9K1%A
UP1/2T224.9K1%F Fixed Resistor, Metal Film, 0.5W, 24900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc NMR50F2492B vs UP1/2T224.9K1%F
MFS1/2CCT26R2492F Fixed Resistor, Metal Film, 0.5W, 24900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc NMR50F2492B vs MFS1/2CCT26R2492F
MF1/2CCM152492F Fixed Resistor, Metal Film, 0.5W, 24900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc NMR50F2492B vs MF1/2CCM152492F
NMR50F2492BF Fixed Resistor, Metal Film, 0.5W, 24900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT NIC Components Corp NMR50F2492B vs NMR50F2492BF
MF1/2CCVTER2492F Fixed Resistor, Metal Film, 0.5W, 24900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc NMR50F2492B vs MF1/2CCVTER2492F
MF1/2CCVTEA2492F Fixed Resistor, Metal Film, 0.5W, 24900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc NMR50F2492B vs MF1/2CCVTEA2492F
FMF-50FRE24K9 Fixed Resistor, Metal Film, 0.5W, 24900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation NMR50F2492B vs FMF-50FRE24K9
RNM1/2C224.9KFRP Fixed Resistor, Metal Film, 0.5W, 24900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Hokuriku Electric Industry Co Ltd NMR50F2492B vs RNM1/2C224.9KFRP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMR50F2492B by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMR50F2492B by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMR50F2492B would you like to use for your alert(s)?
  • Please alert me when NMR50F2492B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMR50F2492B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMR50F2492B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMR50F2492B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMR50F2492B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMR50F2492B by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: