Part Details for NMR50F1271B by NIC Components Corp
Overview of NMR50F1271B by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMR50F1271B
NMR50F1271B CAD Models
NMR50F1271B Part Data Attributes
|
NMR50F1271B
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMR50F1271B
NIC Components Corp
Fixed Resistor, Metal Film, 0.5W, 1270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.70 | |
Additional Feature | PRECISION, STANDARD: MIL-R-10509E | |
JESD-609 Code | e0 | |
Manufacturer Series | NMR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for NMR50F1271B
This table gives cross-reference parts and alternative options found for NMR50F1271B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMR50F1271B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNM1/2C21.27KFTP | Fixed Resistor, Metal Film, 0.5W, 1270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | NMR50F1271B vs RNM1/2C21.27KFTP |
MF50TTC501K27+/-1% | RESISTOR, METAL FILM, 0.5W, 1%, 50ppm, 1270ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | Precision Resistive Products Inc | NMR50F1271B vs MF50TTC501K27+/-1% |
NMR50F1271BF | Fixed Resistor, Metal Film, 0.5W, 1270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NMR50F1271B vs NMR50F1271BF |
MF1/2CCVTER1271F | Fixed Resistor, Metal Film, 0.5W, 1270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NMR50F1271B vs MF1/2CCVTER1271F |
MF1/2CCT26R1271F | Fixed Resistor, Metal Film, 0.5W, 1270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NMR50F1271B vs MF1/2CCT26R1271F |
MFS1/2CCM12.5R1271F | Fixed Resistor, Metal Film, 0.5W, 1270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NMR50F1271B vs MFS1/2CCM12.5R1271F |
FMF-50FBE1K27 | Fixed Resistor, Metal Film, 0.5W, 1270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | NMR50F1271B vs FMF-50FBE1K27 |
MF1/2CCM15A1271F | Fixed Resistor, Metal Film, 0.5W, 1270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NMR50F1271B vs MF1/2CCM15A1271F |
MFS1/2CCM15A1271F | Fixed Resistor, Metal Film, 0.5W, 1270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NMR50F1271B vs MFS1/2CCM15A1271F |
UP1/2T21.27K1%F | Fixed Resistor, Metal Film, 0.5W, 1270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | NMR50F1271B vs UP1/2T21.27K1%F |