Part Details for NMR25F5113TR by NIC Components Corp
Overview of NMR25F5113TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMR25F5113TR
NMR25F5113TR CAD Models
NMR25F5113TR Part Data Attributes
|
NMR25F5113TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMR25F5113TR
NIC Components Corp
Fixed Resistor, Metal Film, 0.25W, 511000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.70 | |
Additional Feature | PRECISION, STANDARD: MIL-R-10509E | |
JESD-609 Code | e0 | |
Lead Length | 25 mm | |
Manufacturer Series | NMR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for NMR25F5113TR
This table gives cross-reference parts and alternative options found for NMR25F5113TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMR25F5113TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNF14FBC511K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 511000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NMR25F5113TR vs RNF14FBC511K |
PRNF14FAC511K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 511000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | NMR25F5113TR vs PRNF14FAC511K |
RN1/4T2511K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 511000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NMR25F5113TR vs RN1/4T2511K1%R |
RNF1/4T2511K1%T | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 511000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | NMR25F5113TR vs RNF1/4T2511K1%T |
RNF14FNC511K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 511000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | NMR25F5113TR vs RNF14FNC511K |
PRNF14FBC511K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 511000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | NMR25F5113TR vs PRNF14FBC511K |
PRNF14FTC511K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 511000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | NMR25F5113TR vs PRNF14FTC511K |
NMR25F5113TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Film, 0.25W, 511000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NMR25F5113TR vs NMR25F5113TRF |
RNF1/4T2511K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 511000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NMR25F5113TR vs RNF1/4T2511K1%R |
RNF14FAC511K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 511000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NMR25F5113TR vs RNF14FAC511K |