Part Details for NMR100F90R9B by NIC Components Corp
Overview of NMR100F90R9B by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMR100F90R9B
NMR100F90R9B CAD Models
NMR100F90R9B Part Data Attributes
|
NMR100F90R9B
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMR100F90R9B
NIC Components Corp
Fixed Resistor, Metal Film, 1W, 90.9ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.70 | |
Additional Feature | PRECISION, STANDARD: MIL-R-10509E | |
JESD-609 Code | e0 | |
Manufacturer Series | NMR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for NMR100F90R9B
This table gives cross-reference parts and alternative options found for NMR100F90R9B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMR100F90R9B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMR100F90R9BF | Fixed Resistor, Metal Film, 1W, 90.9ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NMR100F90R9B vs NMR100F90R9BF |
FMF100FTF90R9 | Fixed Resistor, Metal Film, 1W, 90.9ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | NMR100F90R9B vs FMF100FTF90R9 |
FMF100FRF90R9 | Fixed Resistor, Metal Film, 1W, 90.9ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | NMR100F90R9B vs FMF100FRF90R9 |
MF100TT10090R9+/-1% | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 90.9ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | Precision Resistive Products Inc | NMR100F90R9B vs MF100TT10090R9+/-1% |